JPY | USD
Favorite

C0402C221J5GACAUTO 220pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Price & Procurement
40,690 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 14.00000 ¥14
10 9.40000 ¥94
100 4.41000 ¥441
500 3.09000 ¥1,545
1,000 2.55800 ¥2,558
2,500 2.38080 ¥5,952
5,000 2.17820 ¥10,891

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-17376-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 20,000 - Immediate
  • Unit Price: ¥1.85010
  • Cut Tape (CT)  : 399-17376-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 40,690 - Immediate
  • Unit Price: ¥14.00000

C0402C221J5GACAUTO

Datasheet
Digi-Key Part Number 399-17376-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C0402C221J5GACAUTO
Copy  
Description CAP CER 220PF 50V NP0 0402
Copy  
Manufacturer Standard Lead Time 50 Weeks
Detailed Description

220pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Auto C0G
Packaging Digi-Reel® 
Part Status Active
Capacitance 220pF
Tolerance ±5%
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features Low ESL
Ratings AEC-Q200
Applications Automotive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package 1
Other Names 399-17376-6