JPY | USD
Favorite

C0402C221F5GAC7867 220pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Price & Procurement
34,433 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 51.00000 ¥51
10 35.70000 ¥357
50 24.98000 ¥1,249
100 21.39000 ¥2,139
500 16.04600 ¥8,023
1,000 13.54900 ¥13,549
2,500 12.83640 ¥32,091
5,000 12.12340 ¥60,617

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-14273-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 30,000 - Immediate
  • Unit Price: ¥11.41010
  • Cut Tape (CT)  : 399-14273-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 34,433 - Immediate
  • Unit Price: ¥51.00000

C0402C221F5GAC7867

Datasheet
Digi-Key Part Number 399-14273-6-ND
Copy  
Manufacturer

KEMET

Copy  
Manufacturer Part Number C0402C221F5GAC7867
Copy  
Description CAP CER 220PF 50V NP0 0402
Copy  
Manufacturer Standard Lead Time 21 Weeks
Detailed Description

220pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Comm C0G
Packaging Digi-Reel® 
Part Status Active
Capacitance 220pF
Tolerance ±1%
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-14273-6