JPY | USD
Favorite

C0402C220K4GACTU 22pF ±10% 16V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Price & Procurement
24,988 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 45.00000 ¥45
10 30.80000 ¥308
100 18.46000 ¥1,846
500 13.84200 ¥6,921
1,000 11.68900 ¥11,689
2,500 11.07360 ¥27,684
5,000 10.45820 ¥52,291

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-10035-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: ¥7.78020
  • Cut Tape (CT)  : 399-10035-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 24,988 - Immediate
  • Unit Price: ¥45.00000

C0402C220K4GACTU

Datasheet
Digi-Key Part Number 399-10035-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C0402C220K4GACTU
Copy  
Description CAP CER 22PF 16V C0G/NP0 0402
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

22pF ±10% 16V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Comm C0G
Packaging Digi-Reel® 
Part Status Active
Capacitance 22pF
Tolerance ±10%
Voltage - Rated 16V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-10035-6