JPY | USD
Favorite

C0402C220J4GACTU 22pF ±5% 16V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Price & Procurement
171,764 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 12.00000 ¥12
10 2.70000 ¥27
50 1.46000 ¥73
100 1.19000 ¥119
500 0.85600 ¥428
1,000 0.67200 ¥672
2,500 0.61120 ¥1,528
5,000 0.56220 ¥2,811

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-8954-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 170,000 - Immediate
  • Unit Price: ¥0.51350
  • Cut Tape (CT)  : 399-8954-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 171,764 - Immediate
  • Unit Price: ¥12.00000

C0402C220J4GACTU

Datasheet
Digi-Key Part Number 399-8954-6-ND
Copy  
Manufacturer

KEMET

Copy  
Manufacturer Part Number C0402C220J4GACTU
Copy  
Description CAP CER 22PF 16V C0G/NP0 0402
Copy  
Manufacturer Standard Lead Time 21 Weeks
Detailed Description

22pF ±5% 16V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Comm C0G
Packaging Digi-Reel® 
Part Status Active
Capacitance 22pF
Tolerance ±5%
Voltage - Rated 16V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-8954-6