JPY | USD
Favorite

C0402C180K5RAC7867 18pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Price & Procurement
12,922 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 25.00000 ¥25
10 16.60000 ¥166
100 8.44000 ¥844
500 5.77800 ¥2,889
1,000 5.11000 ¥5,110
2,500 4.88840 ¥12,221
5,000 4.44400 ¥22,220

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 399-19371-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: ¥3.67110
  • Digi-Reel®  : 399-19371-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 12,922 - Immediate
  • Unit Price: Digi-Reel®

C0402C180K5RAC7867

Datasheet
Digi-Key Part Number 399-19371-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C0402C180K5RAC7867
Copy  
Description CAP CER 18PF 50V X7R 0402
Copy  
Manufacturer Standard Lead Time 35 Weeks
Detailed Description

18pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Comm X7R
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 18pF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications Bypass, Decoupling
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-19371-1