JPY | USD
Favorite

Price & Procurement
14,445 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 11.00000 ¥11
10 6.00000 ¥60
50 3.28000 ¥164
100 2.69000 ¥269
500 1.92000 ¥960
1,000 1.50800 ¥1,508
2,500 1.37120 ¥3,428
5,000 1.26140 ¥6,307

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-3010-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: ¥1.15190
  • Cut Tape (CT)  : 399-3010-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 14,445 - Immediate
  • Unit Price: ¥11.00000

C0402C153K9PACTU

Datasheet
Digi-Key Part Number 399-3010-6-ND
Copy  
Manufacturer

KEMET

Copy  
Manufacturer Part Number C0402C153K9PACTU
Copy  
Description CAP CER 0.015UF 6.3V X5R 0402
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

0.015µF ±10% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Comm X5R
Packaging Digi-Reel® 
Part Status Active
Capacitance 0.015µF
Tolerance ±10%
Voltage - Rated 6.3V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-3010-6