JPY | USD
Favorite

C0402C151J1GACAUTO 150pF ±5% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Price & Procurement
13,013 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 57.00000 ¥57
10 39.60000 ¥396
100 23.76000 ¥2,376
500 17.81600 ¥8,908
1,000 15.04500 ¥15,045
2,500 14.25320 ¥35,633
5,000 13.46120 ¥67,306

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-15852-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: ¥11.01680
  • Cut Tape (CT)  : 399-15852-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 13,013 - Immediate
  • Unit Price: ¥57.00000

C0402C151J1GACAUTO

Datasheet
Digi-Key Part Number 399-15852-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C0402C151J1GACAUTO
Copy  
Description CAP CER 150PF 100V C0G/NP0 0402
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

150pF ±5% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)

Copy  
Documents & Media
Datasheets C0G Dielectric, 10-250 VDC, Automotive
Product Training Modules Capacitor Basics- Typical Uses for Capacitors
Mfg CAD Models C0402C151J1GACAUTO.stp
EDA / CAD Models C0402C151J1GACAUTO by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Auto C0G
Packaging Digi-Reel® 
Part Status Active
Capacitance 150pF
Tolerance ±5%
Voltage - Rated 100V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features Low ESL
Ratings AEC-Q200
Applications Automotive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-15852-6