JPY | USD
Favorite

C0402C150J3GAC7867 15pF ±5% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Price & Procurement
109,763 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 33.00000 ¥33
10 22.40000 ¥224
100 11.31000 ¥1,131
500 7.74200 ¥3,871
1,000 6.84900 ¥6,849
2,500 6.55200 ¥16,380
5,000 5.95620 ¥29,781

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-15298-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 100,000 - Immediate
  • Unit Price: ¥4.91930
  • Cut Tape (CT)  : 399-15298-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 109,763 - Immediate
  • Unit Price: ¥33.00000

C0402C150J3GAC7867

Datasheet
Digi-Key Part Number 399-15298-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C0402C150J3GAC7867
Copy  
Description CAP CER 15PF 25V NP0 0402
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

15pF ±5% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)

Copy  
Documents & Media
Datasheets C0G Dielectric 10-250v Commercial
Product Training Modules Capacitor Basics- Typical Uses for Capacitors
Design Resources C0402C150J3GAC7867 K-SIM Simulation
Mfg CAD Models C0402C150J3GACTU.stp
EDA / CAD Models C0402C150J3GAC7867 by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Comm C0G
Packaging Digi-Reel® 
Part Status Active
Capacitance 15pF
Tolerance ±5%
Voltage - Rated 25V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-15298-6