JPY | USD
Favorite

C0402C106M7PAC7867 10µF ±20% 4V Ceramic Capacitor X5R 0402 (1005 Metric)
Price & Procurement
13,800 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 73.00000 ¥73
10 51.80000 ¥518
100 34.09000 ¥3,409
500 25.25200 ¥12,626
1,000 21.46400 ¥21,464
2,500 20.20080 ¥50,502
5,000 18.93840 ¥94,692

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-13070-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: ¥15.36950
  • Cut Tape (CT)  : 399-13070-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 13,800 - Immediate
  • Unit Price: ¥73.00000

C0402C106M7PAC7867

Datasheet
Digi-Key Part Number 399-13070-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C0402C106M7PAC7867
Copy  
Description CAP CER 10UF 4V X5R 0402
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

10µF ±20% 4V Ceramic Capacitor X5R 0402 (1005 Metric)

Copy  
Documents & Media
Datasheets X5R Dielectric, 4-50 VDC
Product Training Modules Capacitor Basics- Typical Uses for Capacitors
Mfg CAD Models C0402C106M7PACTU.stp
EDA / CAD Models C0402C106M7PAC7867 by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Comm X5R
Packaging Digi-Reel® 
Part Status Active
Capacitance 10µF
Tolerance ±20%
Voltage - Rated 4V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.028" (0.70mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-13070-6