JPY | USD
Favorite

C0402C104Z4VAC7867 0.1µF -20%, +80% 16V Ceramic Capacitor Y5V (F) 0402 (1005 Metric)
Price & Procurement
1,199,971 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 12.00000 ¥12
10 2.10000 ¥21
100 0.94000 ¥94
500 0.67200 ¥336
1,000 0.52800 ¥528
2,500 0.47960 ¥1,199
5,000 0.44140 ¥2,207

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-1043-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 1,199,971 - Immediate
  • Unit Price: ¥0.34920
  • Cut Tape (CT)  : 399-1043-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,199,971 - Immediate
  • Unit Price: ¥12.00000

C0402C104Z4VAC7867

Datasheet
Digi-Key Part Number 399-1043-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C0402C104Z4VAC7867
Copy  
Description CAP CER 0.1UF 16V Y5V 0402
Copy  
Manufacturer Standard Lead Time 37 Weeks
Detailed Description

0.1µF -20%, +80% 16V Ceramic Capacitor Y5V (F) 0402 (1005 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Comm Y5V
Packaging Digi-Reel® 
Part Status Active
Capacitance 0.1µF
Tolerance -20%, +80%
Voltage - Rated 16V
Temperature Coefficient Y5V (F)
Operating Temperature -30°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-1043-6