JPY | USD
Favorite

C0402C104M4VACTU 0.1µF ±20% 16V Ceramic Capacitor Y5V (F) 0402 (1005 Metric)
Price & Procurement
42,999 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 43.00000 ¥43
10 29.60000 ¥296
50 20.74000 ¥1,037
100 17.80000 ¥1,780
500 13.34400 ¥6,672
1,000 11.26900 ¥11,269
2,500 10.67480 ¥26,687
5,000 10.08200 ¥50,410

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-7332-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 40,000 - Immediate
  • Unit Price: ¥9.48910
  • Cut Tape (CT)  : 399-7332-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 42,999 - Immediate
  • Unit Price: ¥43.00000

C0402C104M4VACTU

Datasheet
Digi-Key Part Number 399-7332-6-ND
Copy  
Manufacturer

KEMET

Copy  
Manufacturer Part Number C0402C104M4VACTU
Copy  
Description CAP CER 0.1UF 16V Y5V 0402
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

0.1µF ±20% 16V Ceramic Capacitor Y5V (F) 0402 (1005 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Comm Y5V
Packaging Digi-Reel® 
Part Status Active
Capacitance 0.1µF
Tolerance ±20%
Voltage - Rated 16V
Temperature Coefficient Y5V (F)
Operating Temperature -30°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-7332-6