JPY | USD

Price & Procurement
30,919 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 20.00000 ¥20
10 14.00000 ¥140
50 7.94000 ¥397
100 6.57000 ¥657
500 4.60800 ¥2,304
1,000 3.81400 ¥3,814
2,500 3.54960 ¥8,874
5,000 3.24780 ¥16,239

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-17167-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 20,000 - Immediate
  • Unit Price: ¥3.02120
  • Cut Tape (CT)  : 399-17167-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 30,919 - Immediate
  • Unit Price: ¥20.00000

C0402C104K4RECAUTO

Datasheet
Digi-Key Part Number 399-17167-6-ND
Copy  
Manufacturer

KEMET

Copy  
Manufacturer Part Number C0402C104K4RECAUTO
Copy  
Description CAP CER 0402 0.1UF 16V X7R 10%
Copy  
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

0.1µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series ESD SMD Auto X7R
Packaging Digi-Reel® 
Part Status Active
Capacitance 0.1µF
Tolerance ±10%
Voltage - Rated 16V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings AEC-Q200
Applications Automotive, ESD Protection
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
Base Part Number C0402C
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-17167-6