JPY | USD
Favorite

C0402C104K3RAC7867 0.1µF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Price & Procurement
196,085 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 30.00000 ¥30
10 20.80000 ¥208
100 10.59000 ¥1,059
500 7.24200 ¥3,621
1,000 6.40500 ¥6,405
2,500 6.12680 ¥15,317
5,000 5.56980 ¥27,849

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-14148-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 190,000 - Immediate
  • Unit Price: ¥4.60110
  • Cut Tape (CT)  : 399-14148-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 198,394 - Immediate
  • Unit Price: ¥30.00000

C0402C104K3RAC7867

Datasheet
Digi-Key Part Number 399-14148-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C0402C104K3RAC7867
Copy  
Description CAP CER 0.1UF 25V X7R 0402
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

0.1µF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)

Copy  
Documents & Media
Datasheets X7R Dielectric, 6.3-250 VDC
Product Training Modules Capacitor Basics- Typical Uses for Capacitors
Design Resources C0402C104K3RAC7867 K-SIM Simulation
Featured Product Solutions for Energy Infrastructure
Mfg CAD Models C0402C104K3RACTU.stp
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Comm X7R
Packaging Digi-Reel® 
Part Status Active
Capacitance 0.1µF
Tolerance ±10%
Voltage - Rated 25V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications Bypass, Decoupling
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-14148-6