JPY | USD
Favorite

C0402C103K9PAC7867 10000pF ±10% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric)
Price & Procurement
7,739 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 23.00000 ¥23
10 17.00000 ¥170
100 7.99000 ¥799
500 5.60200 ¥2,801
1,000 4.63800 ¥4,638
2,500 4.31680 ¥10,792
5,000 3.94920 ¥19,746

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 399-14870-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 0
  • Unit Price: ¥3.19450
  • Digi-Reel®  : 399-14870-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,739 - Immediate
  • Unit Price: Digi-Reel®

C0402C103K9PAC7867

Datasheet
Digi-Key Part Number 399-14870-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C0402C103K9PAC7867
Copy  
Description CAP CER 10000PF 6.3V X5R 0402
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

10000pF ±10% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric)

Copy  
Documents & Media
Datasheets X5R Dielectric, 4-50 VDC
Product Training Modules Capacitor Basics- Typical Uses for Capacitors
Design Resources C0402C103K9PAC7867 K-SIM Simulation
Mfg CAD Models C0402C103K9PAC7867.stp
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Comm X5R
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 10000pF
Tolerance ±10%
Voltage - Rated 6.3V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-14870-1