JPY | USD
Favorite

Price & Procurement
78,362 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 13.00000 ¥13
10 9.80000 ¥98
100 4.37000 ¥437
500 3.12000 ¥1,560
1,000 2.45100 ¥2,451
2,500 2.22880 ¥5,572
5,000 2.05020 ¥10,251

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-6826-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 60,000 - Immediate
  • Unit Price: ¥1.62680
  • Cut Tape (CT)  : 399-6826-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 78,362 - Immediate
  • Unit Price: ¥13.00000

C0402C103K5RACAUTO

Datasheet
Digi-Key Part Number 399-6826-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C0402C103K5RACAUTO
Copy  
Description CAP CER 10000PF 50V X7R 0402
Copy  
Manufacturer Standard Lead Time 36 Weeks
Detailed Description

10000pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Auto X7R
Packaging Digi-Reel® 
Part Status Active
Capacitance 10000pF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings AEC-Q200
Applications Automotive, Bypass, Decoupling
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-6826-6