JPY | USD
Favorite

Price & Procurement
29,337 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 12.00000 ¥12
10 6.50000 ¥65
100 2.87000 ¥287
500 2.05000 ¥1,025
1,000 1.61000 ¥1,610
2,500 1.46320 ¥3,658
5,000 1.34580 ¥6,729

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-11930-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 20,000 - Immediate
  • Unit Price: ¥1.06860
  • Cut Tape (CT)  : 399-11930-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 29,337 - Immediate
  • Unit Price: ¥12.00000

C0402C103K4PAC7867

Datasheet
Digi-Key Part Number 399-11930-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C0402C103K4PAC7867
Copy  
Description CAP CER 10000PF 16V X5R 0402
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

10000pF ±10% 16V Ceramic Capacitor X5R 0402 (1005 Metric)

Copy  
Documents & Media
Datasheets X5R Dielectric, 4-50 VDC
Product Training Modules Capacitor Basics- Typical Uses for Capacitors
Design Resources C0402C103K4PAC7867 K-SIM Simulation
Mfg CAD Models C0402C103K4PACTU.stp
EDA / CAD Models C0402C103K4PAC7867 by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Comm X5R
Packaging Digi-Reel® 
Part Status Active
Capacitance 10000pF
Tolerance ±10%
Voltage - Rated 16V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

CER ENG KIT 28

CAP KIT CER 10PF-2.2UF 3000PCS

KEMET

¥4,724.00000 Details
Additional Resources
Standard Package 1
Other Names 399-11930-6