JPY | USD
Favorite

Price & Procurement
5,471 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 13.00000 ¥13
10 9.50000 ¥95
100 4.22000 ¥422
500 3.00800 ¥1,504
1,000 2.36300 ¥2,363
2,500 2.14800 ¥5,370
5,000 1.97620 ¥9,881

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-14416-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 0
  • Unit Price: ¥1.42630
  • Cut Tape (CT)  : 399-14416-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,471 - Immediate
  • Unit Price: ¥13.00000

C0402C103K3RACAUTO

Datasheet
Digi-Key Part Number 399-14416-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C0402C103K3RACAUTO
Copy  
Description CAP CER 10000PF 25V X7R 0402
Copy  
Manufacturer Standard Lead Time 36 Weeks
Detailed Description

10000pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Auto X7R
Packaging Digi-Reel® 
Part Status Active
Capacitance 10000pF
Tolerance ±10%
Voltage - Rated 25V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings AEC-Q200
Applications Automotive, Bypass, Decoupling
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Kits

AUTO ENG KIT 1

AUTOMOTIVE CAPACITORS

KEMET

¥17,556.00000 Details
Additional Resources
Standard Package 1
Other Names 399-14416-6