JPY | USD
Favorite

Price & Procurement
1,394,351 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 55.00000 ¥55
10 37.60000 ¥376
50 26.34000 ¥1,317
100 22.57000 ¥2,257
500 16.92800 ¥8,464
1,000 14.29600 ¥14,296
2,500 13.54320 ¥33,858
5,000 12.79060 ¥63,953

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-7758-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 1,390,000 - Immediate
  • Unit Price: ¥12.03810
  • Cut Tape (CT)  : 399-7758-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,394,351 - Immediate
  • Unit Price: ¥55.00000

C0402C103J5RACTU

Datasheet
Digi-Key Part Number 399-7758-6-ND
Copy  
Manufacturer

KEMET

Copy  
Manufacturer Part Number C0402C103J5RACTU
Copy  
Description CAP CER 10000PF 50V X7R 0402
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

10000pF ±5% 50V Ceramic Capacitor X7R 0402 (1005 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Comm X7R
Packaging Digi-Reel® 
Part Status Active
Capacitance 10000pF
Tolerance ±5%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications Bypass, Decoupling
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-7758-6