JPY | USD
Favorite

Price & Procurement
91,225 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 22.00000 ¥22
10 15.90000 ¥159
100 7.51000 ¥751
500 5.26200 ¥2,631
1,000 4.35600 ¥4,356
2,500 4.05400 ¥10,135
5,000 3.70880 ¥18,544

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-17168-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 90,000 - Immediate
  • Unit Price: ¥3.00010
  • Cut Tape (CT)  : 399-17168-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 91,225 - Immediate
  • Unit Price: ¥22.00000

C0402C102K1GECAUTO

Datasheet
Digi-Key Part Number 399-17168-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C0402C102K1GECAUTO
Copy  
Description CAP CER 0402 1NF 100V C0G 10%
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

1000pF ±10% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series ESD SMD Auto C0G
Packaging Digi-Reel® 
Part Status Active
Capacitance 1000pF
Tolerance ±10%
Voltage - Rated 100V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features Low ESL
Ratings AEC-Q200
Applications Automotive, ESD Protection
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-17168-6