JPY | USD

C0402C102J8RAC7867 1000pF ±5% 10V Ceramic Capacitor X7R 0402 (1005 Metric)
Price & Procurement
23,019 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 60.00000 ¥60
10 41.70000 ¥417
50 29.22000 ¥1,461
100 25.04000 ¥2,504
500 18.77800 ¥9,389
1,000 15.85600 ¥15,856
2,500 15.02200 ¥37,555
5,000 14.18740 ¥70,937

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-14414-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 20,000 - Immediate
  • Unit Price: ¥13.35290
  • Cut Tape (CT)  : 399-14414-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 23,019 - Immediate
  • Unit Price: ¥60.00000

C0402C102J8RAC7867

Datasheet
Digi-Key Part Number 399-14414-6-ND
Copy  
Manufacturer

KEMET

Copy  
Manufacturer Part Number C0402C102J8RAC7867
Copy  
Description CAP CER 1000PF 10V X7R 0402
Copy  
Manufacturer Standard Lead Time 38 Weeks
Detailed Description

1000pF ±5% 10V Ceramic Capacitor X7R 0402 (1005 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Comm X7R
Packaging Digi-Reel® 
Part Status Active
Capacitance 1000pF
Tolerance ±5%
Voltage - Rated 10V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications Bypass, Decoupling
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
Base Part Number C0402C
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-14414-6