JPY | USD

C0402C101K5RACAUTO 100pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Price & Procurement
10,000 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
10,000 1.77810 ¥17,781

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Cut Tape (CT)  : 399-19358-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 18,182 - Immediate
  • Unit Price: ¥13.00000
  • Digi-Reel®  : 399-19358-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 18,182 - Immediate
  • Unit Price: Digi-Reel®

C0402C101K5RACAUTO

Datasheet
Digi-Key Part Number 399-19358-2-ND
Copy  
Manufacturer

KEMET

Copy  
Manufacturer Part Number C0402C101K5RACAUTO
Copy  
Description CAP CER 100PF 50V X7R 0402
Copy  
Manufacturer Standard Lead Time 37 Weeks
Detailed Description

100pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Auto X7R
Packaging Tape & Reel (TR) 
Part Status Active
Capacitance 100pF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings AEC-Q200
Applications Automotive, Bypass, Decoupling
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
Base Part Number C0402C
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 10,000
Other Names 399-19358-2