JPY | USD
Favorite

C0402C101K4RAC7867 100pF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Price & Procurement
14,655 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 44.00000 ¥44
10 30.30000 ¥303
100 18.22000 ¥1,822
500 13.66200 ¥6,831
1,000 11.53800 ¥11,538
2,500 10.93000 ¥27,325
5,000 10.32260 ¥51,613

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 399-14865-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: ¥8.44830
  • Digi-Reel®  : 399-14865-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 14,655 - Immediate
  • Unit Price: Digi-Reel®

C0402C101K4RAC7867

Datasheet
Digi-Key Part Number 399-14865-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C0402C101K4RAC7867
Copy  
Description CAP CER 100PF 16V X7R 0402
Copy  
Manufacturer Standard Lead Time 40 Weeks
Detailed Description

100pF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Comm X7R
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 100pF
Tolerance ±10%
Voltage - Rated 16V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications Bypass, Decoupling
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-14865-1