JPY | USD
Favorite

C0402C101J2GACAUTO 100pF ±5% 200V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Price & Procurement
92,550 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 14.00000 ¥14
10 10.20000 ¥102
100 4.79000 ¥479
500 3.36000 ¥1,680
1,000 2.78100 ¥2,781
2,500 2.58800 ¥6,470
5,000 2.36780 ¥11,839

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-11551-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 90,000 - Immediate
  • Unit Price: ¥1.91430
  • Cut Tape (CT)  : 399-11551-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 92,550 - Immediate
  • Unit Price: ¥14.00000

C0402C101J2GACAUTO

Datasheet
Digi-Key Part Number 399-11551-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C0402C101J2GACAUTO
Copy  
Description CAP CER 100PF 200V C0G/NP0 0402
Copy  
Manufacturer Standard Lead Time 47 Weeks
Detailed Description

100pF ±5% 200V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Auto C0G
Packaging Digi-Reel® 
Part Status Active
Capacitance 100pF
Tolerance ±5%
Voltage - Rated 200V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features Low ESL
Ratings AEC-Q200
Applications Automotive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-11551-6