JPY | USD
Favorite

C0402C100K5GACTU 10pF ±10% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Price & Procurement
183,102 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 11.00000 ¥11
10 2.50000 ¥25
100 1.13000 ¥113
500 0.81000 ¥405
1,000 0.63700 ¥637
2,500 0.57880 ¥1,447
5,000 0.53280 ¥2,664

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-7747-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 180,000 - Immediate
  • Unit Price: ¥0.42290
  • Cut Tape (CT)  : 399-7747-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 183,102 - Immediate
  • Unit Price: ¥11.00000

C0402C100K5GACTU

Datasheet
Digi-Key Part Number 399-7747-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C0402C100K5GACTU
Copy  
Description CAP CER 10PF 50V C0G/NP0 0402
Copy  
Manufacturer Standard Lead Time 34 Weeks
Detailed Description

10pF ±10% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Comm C0G
Packaging Digi-Reel® 
Part Status Active
Capacitance 10pF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-7747-6