JPY | USD
Favorite

C0201C270J3GACTU 27pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Price & Procurement
80,167 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 12.00000 ¥12
10 7.30000 ¥73
100 3.23000 ¥323
500 2.30200 ¥1,151
1,000 1.80900 ¥1,809
2,500 1.64400 ¥4,110
5,000 1.51260 ¥7,563

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-8933-2-ND
  • Minimum Quantity: 15,000
  • Quantity Available: 75,000 - Immediate
  • Unit Price: ¥1.14487
  • Cut Tape (CT)  : 399-8933-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 80,167 - Immediate
  • Unit Price: ¥12.00000

C0201C270J3GACTU

Datasheet
Digi-Key Part Number 399-8933-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C0201C270J3GACTU
Copy  
Description CAP CER 27PF 25V C0G/NP0 0201
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

27pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)

Copy  
Documents & Media
Datasheets C0G Dielectric 10-250v Commercial
Product Training Modules Capacitor Basics- Typical Uses for Capacitors
Design Resources C0201C270J3GACTU K-SIM Simulation
Mfg CAD Models C0201C270J3GACTU.stp
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Comm C0G
Packaging Digi-Reel® 
Part Status Active
Capacitance 27pF
Tolerance ±5%
Voltage - Rated 25V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0201 (0603 Metric)
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) -
Thickness (Max) 0.013" (0.33mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-8933-6