JPY | USD
Favorite

C0201C103M4PAC7867 10000pF ±20% 16V Ceramic Capacitor X5R 0201 (0603 Metric)
Price & Procurement
28,362 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 12.00000 ¥12
10 7.80000 ¥78
100 3.49000 ¥349
500 2.49000 ¥1,245
1,000 1.95600 ¥1,956
2,500 1.77760 ¥4,444
5,000 1.63540 ¥8,177

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-14261-2-ND
  • Minimum Quantity: 15,000
  • Quantity Available: 0
  • Unit Price: ¥1.12420
  • Cut Tape (CT)  : 399-14261-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 28,362 - Immediate
  • Unit Price: ¥12.00000

C0201C103M4PAC7867

Datasheet
Digi-Key Part Number 399-14261-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C0201C103M4PAC7867
Copy  
Description CAP CER 10000PF 16V X5R 0201
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

10000pF ±20% 16V Ceramic Capacitor X5R 0201 (0603 Metric)

Copy  
Documents & Media
Datasheets X5R Dielectric, 4-50 VDC
Product Training Modules Capacitor Basics- Typical Uses for Capacitors
Design Resources C0201C103M4PAC7867 K-SIM Simulation
Mfg CAD Models C0201C103M4PACTU.stp
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Comm X5R
Packaging Digi-Reel® 
Part Status Active
Capacitance 10000pF
Tolerance ±20%
Voltage - Rated 16V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0201 (0603 Metric)
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) -
Thickness (Max) 0.013" (0.33mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-14261-6