JPY | USD
Favorite

C0201C103K4PACTU 10000pF ±10% 16V Ceramic Capacitor X5R 0201 (0603 Metric)
Price & Procurement
11,373 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 11.00000 ¥11
10 6.50000 ¥65
50 3.52000 ¥176
100 2.89000 ¥289
500 2.06200 ¥1,031
1,000 1.62000 ¥1,620
2,500 1.47280 ¥3,682
5,000 1.35500 ¥6,775

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-7742-2-ND
  • Minimum Quantity: 15,000
  • Quantity Available: 0
  • Unit Price: ¥1.17827
  • Cut Tape (CT)  : 399-7742-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 11,373 - Immediate
  • Unit Price: ¥11.00000

C0201C103K4PACTU

Datasheet
Digi-Key Part Number 399-7742-6-ND
Copy  
Manufacturer

KEMET

Copy  
Manufacturer Part Number C0201C103K4PACTU
Copy  
Description CAP CER 10000PF 16V X5R 0201
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

10000pF ±10% 16V Ceramic Capacitor X5R 0201 (0603 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Comm X5R
Packaging Digi-Reel® 
Part Status Active
Capacitance 10000pF
Tolerance ±10%
Voltage - Rated 16V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0201 (0603 Metric)
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) -
Thickness (Max) 0.013" (0.33mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-7742-6