A720V477M2R5APE4R5 470µF 2.5V Aluminum - Polymer Capacitors 2917 (7343 Metric) 4.5mOhm 2000 Hrs @ 105°C
Price & Procurement
1,910 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 349.00000 ¥349
10 282.40000 ¥2,824
50 246.42000 ¥12,321
100 215.61000 ¥21,561
500 164.27800 ¥82,139

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package

A720V477M2R5APE4R5

Datasheet
Digi-Key Part Number 399-A720V477M2R5APE4R5DKR-ND
Copy  
Manufacturer

KEMET

Copy  
Manufacturer Part Number A720V477M2R5APE4R5
Copy  
Description CAP ALUM POLY 470UF 20% 2.5V SMD
Copy  
Manufacturer Standard Lead Time 41 Weeks
Detailed Description

470µF 2.5V Aluminum - Polymer Capacitors 2917 (7343 Metric) 4.5mOhm 2000 Hrs @ 105°C

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series AO-Cap A720
Packaging Digi-Reel® 
Part Status Active
Type Polymer
Capacitance 470µF
Tolerance ±20%
Voltage - Rated 2.5V
ESR (Equivalent Series Resistance) 4.5mOhm
Lifetime @ Temp. 2000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Ratings -
Applications General Purpose
Ripple Current @ High Frequency 9.54A @ 100kHz
Lead Spacing -
Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max) 0.079" (2.00mm)
Surface Mount Land Size -
Mounting Type Surface Mount
Package / Case 2917 (7343 Metric)
Base Part Number A720V
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

35F0121-0SR-10

FERRITE BEAD 42 OHM 2SMD 1LN

Laird-Signal Integrity Products

¥54.00000 Details

ETPF1000M5H

CAP TANT POLY 1000UF 2.5V 2917

Panasonic Electronic Components

¥394.00000 Details

742792780

FERRITE BEAD 220 OHM 0402 1LN

Würth Elektronik

¥20.00000 Details

XZVG68W-2

LED GREEN CLEAR CHIP SMD

SunLED

¥43.00000 Details

MMZ2012R300ATD25

FERRITE BEAD 30 OHM 0805 1LN

TDK Corporation

¥15.00000 Details

EEF-SX0E471E4

CAP ALUM POLY 470UF 20% 2.5V SMD

Panasonic Electronic Components

¥330.00000 Details
Additional Resources
Standard Package 1
Other Names 399-A720V477M2R5APE4R5DKR