JPY | USD

A720V477M002APE006 470µF 2V Aluminum - Polymer Capacitors 2917 (7343 Metric) 6mOhm 2000 Hrs @ 105°C
Price & Procurement
3,950 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 333.00000 ¥333.00
10 268.80000 ¥2,688.00
50 234.60000 ¥11,730.00
100 205.27000 ¥20,527.00
500 156.39600 ¥78,198.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package

A720V477M002APE006

Datasheet
Digi-Key Part Number 399-A720V477M002APE006DKR-ND
Copy  
Manufacturer

KEMET

Copy  
Manufacturer Part Number A720V477M002APE006
Copy  
Description CAP ALUM POLYMR 470UF 20% 2V SMD
Copy  
Manufacturer Standard Lead Time 41 Weeks
Detailed Description

470µF 2V Aluminum - Polymer Capacitors 2917 (7343 Metric) 6mOhm 2000 Hrs @ 105°C

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series AO-Cap A720
Packaging Digi-Reel® 
Part Status Active
Type Polymer
Capacitance 470µF
Tolerance ±20%
Voltage - Rated 2V
ESR (Equivalent Series Resistance) 6mOhm
Lifetime @ Temp. 2000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Ratings -
Applications General Purpose
Ripple Current @ High Frequency 8.26A @ 100kHz
Lead Spacing -
Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max) 0.083" (2.10mm)
Surface Mount Land Size -
Mounting Type Surface Mount
Package / Case 2917 (7343 Metric)
Base Part Number A720V
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package 1
Other Names 399-A720V477M002APE006DKR