JPY | USD

A700W227M002ATE006 220µF 2V Aluminum - Polymer Capacitors 2917 (7343 Metric) 6mOhm 2000 Hrs @ 125°C
Price & Procurement
5,994 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 273.00000 ¥273
10 220.90000 ¥2,209
50 192.78000 ¥9,639
100 168.67000 ¥16,867
500 128.51800 ¥64,259

Submit a request for quotation on quantities greater than those displayed.

Alternate Package

A700W227M002ATE006

Datasheet
Digi-Key Part Number 399-A700W227M002ATE006CT-ND
Copy  
Manufacturer

KEMET

Copy  
Manufacturer Part Number A700W227M002ATE006
Copy  
Description CAP ALUM POLYMR 220UF 20% 2V SMD
Copy  
Manufacturer Standard Lead Time 39 Weeks
Detailed Description

220µF 2V Aluminum - Polymer Capacitors 2917 (7343 Metric) 6mOhm 2000 Hrs @ 125°C

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series AO-Cap A700
Packaging Cut Tape (CT) 
Part Status Active
Type Polymer
Capacitance 220µF
Tolerance ±20%
Voltage - Rated 2V
ESR (Equivalent Series Resistance) 6mOhm
Lifetime @ Temp. 2000 Hrs @ 125°C
Operating Temperature -55°C ~ 125°C
Ratings -
Applications General Purpose
Ripple Current @ High Frequency 6.9A @ 100kHz
Lead Spacing -
Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max) 0.059" (1.50mm)
Surface Mount Land Size -
Mounting Type Surface Mount
Package / Case 2917 (7343 Metric)
Base Part Number A700W
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package 1
Other Names 399-A700W227M002ATE006CT