A700V337M2R5ATE4R5 330µF 2.5V Aluminum - Polymer Capacitors 2917 (7343 Metric) 4.5mOhm 2000 Hrs @ 125°C
Price & Procurement
6,610 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 544.00000 ¥544
10 439.10000 ¥4,391
50 377.58000 ¥18,879
100 342.46000 ¥34,246
500 254.65800 ¥127,329

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package

A700V337M2R5ATE4R5

Datasheet
Digi-Key Part Number 399-A700V337M2R5ATE4R5DKR-ND
Copy  
Manufacturer

KEMET

Copy  
Manufacturer Part Number A700V337M2R5ATE4R5
Copy  
Description CAP ALUM POLY 330UF 20% 2.5V SMD
Copy  
Manufacturer Standard Lead Time 40 Weeks
Detailed Description

330µF 2.5V Aluminum - Polymer Capacitors 2917 (7343 Metric) 4.5mOhm 2000 Hrs @ 125°C

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series AO-Cap A700
Packaging Digi-Reel® 
Part Status Active
Type Polymer
Capacitance 330µF
Tolerance ±20%
Voltage - Rated 2.5V
ESR (Equivalent Series Resistance) 4.5mOhm
Lifetime @ Temp. 2000 Hrs @ 125°C
Operating Temperature -55°C ~ 125°C
Ratings -
Applications General Purpose
Ripple Current @ High Frequency 7.75A @ 100kHz
Lead Spacing -
Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max) 0.079" (2.00mm)
Surface Mount Land Size 0.287" L x 0.169" W (7.30mm x 4.30mm)
Mounting Type Surface Mount
Package / Case 2917 (7343 Metric)
Base Part Number A700V
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package 1
Other Names 399-A700V337M2R5ATE4R5DKR