JPY | USD

A700V337M2R5ATE006 330µF 2.5V Aluminum - Polymer Capacitors 2917 (7343 Metric) 6mOhm 2000 Hrs @ 125°C
Price & Procurement
5,996 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 528.00000 ¥528
10 425.50000 ¥4,255
50 365.88000 ¥18,294
100 331.84000 ¥33,184
500 246.75800 ¥123,379

Submit a request for quotation on quantities greater than those displayed.

Alternate Package

A700V337M2R5ATE006

Datasheet
Digi-Key Part Number 399-A700V337M2R5ATE006CT-ND
Copy  
Manufacturer

KEMET

Copy  
Manufacturer Part Number A700V337M2R5ATE006
Copy  
Description CAP ALUM POLY 330UF 20% 2.5V SMD
Copy  
Manufacturer Standard Lead Time 40 Weeks
Detailed Description

330µF 2.5V Aluminum - Polymer Capacitors 2917 (7343 Metric) 6mOhm 2000 Hrs @ 125°C

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series AO-Cap A700
Packaging Cut Tape (CT) 
Part Status Active
Type Polymer
Capacitance 330µF
Tolerance ±20%
Voltage - Rated 2.5V
ESR (Equivalent Series Resistance) 6mOhm
Lifetime @ Temp. 2000 Hrs @ 125°C
Operating Temperature -55°C ~ 125°C
Ratings -
Applications General Purpose
Ripple Current @ High Frequency 6.7A @ 100kHz
Lead Spacing -
Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max) 0.079" (2.00mm)
Surface Mount Land Size 0.287" L x 0.169" W (7.30mm x 4.30mm)
Mounting Type Surface Mount
Package / Case 2917 (7343 Metric)
Base Part Number A700V
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package 1
Other Names 399-A700V337M2R5ATE006CT