JPY | USD

A700V337M002ATE009 330µF 2V Aluminum - Polymer Capacitors 2917 (7343 Metric) 9mOhm 2000 Hrs @ 125°C
Price & Procurement
5,999 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 442.00000 ¥442.00
10 356.40000 ¥3,564.00
50 306.48000 ¥15,324.00
100 277.97000 ¥27,797.00
500 206.69600 ¥103,348.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package

A700V337M002ATE009

Datasheet
Digi-Key Part Number 399-A700V337M002ATE009DKR-ND
Copy  
Manufacturer

KEMET

Copy  
Manufacturer Part Number A700V337M002ATE009
Copy  
Description CAP ALUM POLYMR 330UF 20% 2V SMD
Copy  
Manufacturer Standard Lead Time 40 Weeks
Detailed Description

330µF 2V Aluminum - Polymer Capacitors 2917 (7343 Metric) 9mOhm 2000 Hrs @ 125°C

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series AO-Cap A700
Packaging Digi-Reel® 
Part Status Active
Type Polymer
Capacitance 330µF
Tolerance ±20%
Voltage - Rated 2V
ESR (Equivalent Series Resistance) 9mOhm
Lifetime @ Temp. 2000 Hrs @ 125°C
Operating Temperature -55°C ~ 125°C
Ratings -
Applications General Purpose
Ripple Current @ High Frequency 5.5A @ 100kHz
Lead Spacing -
Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max) 0.079" (2.00mm)
Surface Mount Land Size 0.287" L x 0.169" W (7.30mm x 4.30mm)
Mounting Type Surface Mount
Package / Case 2917 (7343 Metric)
Base Part Number A700V
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package 1
Other Names 399-A700V337M002ATE009DKR