Price & Procurement
5,227 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 244.00000 ¥244
10 221.30000 ¥2,213
100 189.66000 ¥18,966

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 455-2558-2-ND
  • Minimum Quantity: 700
  • Quantity Available: 4,200 - Immediate
  • Unit Price: ¥158.05857
  • Digi-Reel®  : 455-2558-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,227 - Immediate
  • Unit Price: Digi-Reel®

SM24B-ZPDSS-TF(LF)(SN)

Datasheet
Digi-Key Part Number 455-2558-1-ND
Copy  
Manufacturer

JST Sales America Inc.

Copy  
Manufacturer Part Number SM24B-ZPDSS-TF(LF)(SN)
Copy  
Description CONN HEADER SMD R/A 24POS 1.5MM
Copy  
Manufacturer Standard Lead Time 34 Weeks
Detailed Description

Connector Header Surface Mount, Right Angle 24 position 0.059" (1.50mm)

Copy  
Customer Reference
Documents & Media
Datasheets ZPD Connectors
Product Training Modules ZPD Connector Series
Featured Product ZPD Series Connectors
HTML Datasheet ZPD Connectors
Product Attributes
Type Description Select All
Categories
Manufacturer JST Sales America Inc.
Series ZPD
Packaging Cut Tape (CT) 
Part Status Active
Connector Type Header
Contact Type Outer Shroud Contact
Pitch - Mating 0.059" (1.50mm)
Number of Positions 24
Number of Rows 2
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Surface Mount, Right Angle
Termination Solder
Fastening Type Locking Ramp
Contact Length - Mating -
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.309" (7.85mm)
Contact Shape Rectangular
Contact Finish - Mating Tin
Contact Finish Thickness - Mating -
Contact Finish - Post Tin
Contact Material Copper Alloy
Insulation Material Polyamide (PA), Nylon
Features -
Operating Temperature -25°C ~ 85°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Natural
Current Rating (Amps) 2A
Voltage Rating 100V
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications -
Base Part Number SM24B-ZP
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products

ZPDR-24V-S

CONN RECEPT HOUSING 24POS ZPD

JST Sales America Inc.

¥55.00000 Details
You May Also Be Interested In

ZPDR-24V-S

CONN RECEPT HOUSING 24POS ZPD

JST Sales America Inc.

¥55.00000 Details

SM10B-ZPDSS-TF(LF)(SN)

CONN HEADER SMD R/A 10POS 1.5MM

JST Sales America Inc.

¥152.00000 Details

742792641

FERRITE BEAD 300 OHM 0603 1LN

Würth Elektronik

¥20.00000 Details

SZPD-002T-P0.3

CONN SOCKET 24-28AWG CRIMP TIN

JST Sales America Inc.

¥12.00000 Details

SM20B-SHLS-TF(LF)(SN)

CONN HEADER SMD R/A 20POS 1MM

JST Sales America Inc.

¥85.79711 Details

LP3470IM5-3.08/NOPB

IC SUPERVISOR 1 CHANNEL SOT23-5

Texas Instruments

¥264.00000 Details
Additional Resources
Standard Package 1
Other Names 455-2558-1