Price & Procurement
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 218.00000 ¥218
10 189.40000 ¥1,894
100 169.26000 ¥16,926
500 141.05200 ¥70,526

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 455-1866-2-ND
  • Minimum Quantity: 1,250
  • Quantity Available: 0
  • Unit Price: ¥120.90160
  • Cut Tape (CT)  : 455-1866-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: ¥218.00000

SM20B-SRDS-G-TF(LF)(SN)

Datasheet
Digi-Key Part Number 455-1866-6-ND
Copy  
Manufacturer

JST Sales America Inc.

Copy  
Manufacturer Part Number SM20B-SRDS-G-TF(LF)(SN)
Copy  
Description CONN HEADER SMD R/A 20POS 1MM
Copy  
Manufacturer Standard Lead Time 34 Weeks
Detailed Description

Connector Header Surface Mount, Right Angle 20 position 0.039" (1.00mm)

Copy  
Customer Reference
Documents & Media
Datasheets SHD,SRD Series Datasheet
Product Training Modules SHD Connectors
HTML Datasheet SHD,SRD Series Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer JST Sales America Inc.
Series SHD
Packaging Digi-Reel® 
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.039" (1.00mm)
Number of Positions 20
Number of Rows 2
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Surface Mount, Right Angle
Termination Solder
Fastening Type Push-Pull
Contact Length - Mating -
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.217" (5.51mm)
Contact Shape Square
Contact Finish - Mating Gold
Contact Finish Thickness - Mating -
Contact Finish - Post -
Contact Material Phosphor Bronze
Insulation Material Polyamide (PA), Nylon, Glass Filled
Features Pick and Place, Solder Retention
Operating Temperature -25°C ~ 85°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Natural
Current Rating (Amps) 1A
Voltage Rating 50V
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications -
Base Part Number SM20B-SR
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products

SHDR-20V-S-B

CONN HOUSING SHD 20POS 1MM WHITE

JST Sales America Inc.

¥27.00000 Details
You May Also Be Interested In

BM20B-SRDS-G-TF(LF)(SN)

CONN HEADER SMD 20POS 1MM

JST Sales America Inc.

¥198.00000 Details

SHDR-20V-S-B

CONN HOUSING SHD 20POS 1MM WHITE

JST Sales America Inc.

¥27.00000 Details

SSH-003GA-P0.2

CONN SOCKET 28-32AWG CRIMP GOLD

JST Sales America Inc.

¥16.00000 Details

BLM15HG601SN1D

FERRITE BEAD 600 OHM 0402 1LN

Murata Electronics

¥16.00000 Details

SM12B-SRSS-TB(LF)(SN)

CONN HEADER SMD R/A 12POS 1MM

JST Sales America Inc.

¥128.00000 Details

SM04B-SRSS-TB(LF)(SN)

CONN HEADER SMD R/A 4POS 1MM

JST Sales America Inc.

¥65.00000 Details
Additional Resources
Standard Package 1
Other Names 455-1866-6