JPY | USD
Favorite

Price & Procurement
1,585 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 98.00000 ¥98
10 86.10000 ¥861
100 74.30000 ¥7,430
500 60.78400 ¥30,392
1,000 54.03200 ¥54,032

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 455-3961-2-ND
  • Minimum Quantity: 4,500
  • Quantity Available: 0
  • Unit Price: ¥48.96644
  • Digi-Reel®  : 455-3961-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,585 - Immediate
  • Unit Price: Digi-Reel®

SM10B-SHLS-TF(LF)(SN)

Datasheet
Digi-Key Part Number 455-3961-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SM10B-SHLS-TF(LF)(SN)
Copy  
Description CONN HEADER SMD R/A P10OS 1MM
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

Connector Header Surface Mount, Right Angle 10 position 0.039" (1.00mm)

Copy  
Customer Reference
Documents & Media
Datasheets SHL Series Datasheet
HTML Datasheet SHL Series Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer JST Sales America Inc.
Series SHL
Packaging Cut Tape (CT) 
Part Status Active
Connector Type Header
Contact Type Outer Shroud Contact
Pitch - Mating 0.039" (1.00mm)
Number of Positions 10
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Surface Mount, Right Angle
Termination Solder
Fastening Type Push-Pull
Contact Length - Mating -
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.069" (1.75mm)
Contact Shape Rectangular
Contact Finish - Mating Tin
Contact Finish Thickness - Mating -
Contact Finish - Post Tin
Contact Material Phosphor Bronze
Insulation Material Polyamide (PA), Nylon
Features Solder Retention
Operating Temperature -25°C ~ 85°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Natural
Current Rating (Amps) 1A
Voltage Rating 50V
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications -
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products

SHLP-10V-S-B

CONN RECEPT SHL 10POS 1.0MM

JST Sales America Inc.

¥28.00000 Details
You May Also Be Interested In

SHLP-10V-S-B

CONN RECEPT SHL 10POS 1.0MM

JST Sales America Inc.

¥28.00000 Details

SSHL-003T-P0.2

CONN SOCKET 28-32AWG CRIMP TIN

JST Sales America Inc.

¥11.00000 Details

SM05B-SHLS-TF(LF)(SN)

CONN HEADER SMD R/A 5POS 1MM

JST Sales America Inc.

¥84.00000 Details

ASSHLSSHL28K152

JUMPER SSHL-003T-P0.2 X2 6"

JST Sales America Inc.

¥79.00000 Details

10144041-10011LF

CONN HEADER SMD R/A 10POS 0.8MM

Amphenol ICC (FCI)

¥87.00000 Details

SM12B-SHLS-TF(LF)(SN)

CONN HEADER SMD R/A 12POS 1MM

JST Sales America Inc.

¥128.00000 Details
Additional Resources
Standard Package 1
Other Names 455-3961-1