JPY | USD

Price & Procurement
20,872 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 90.00000 ¥90.00
10 84.30000 ¥843.00
100 64.63000 ¥6,463.00
500 56.20200 ¥28,101.00
1,000 46.36800 ¥46,368.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 455-3264-2-ND
  • Minimum Quantity: 4,500
  • Quantity Available: 20,872 - Immediate
  • Unit Price: ¥42.35933
  • Cut Tape (CT)  : 455-3264-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 20,872 - Immediate
  • Unit Price: ¥91.00000

SM06B-SHLS-TF(LF)(SN)

Datasheet
Digi-Key Part Number 455-3264-6-ND
Copy  
Manufacturer

JST Sales America Inc.

Copy  
Manufacturer Part Number SM06B-SHLS-TF(LF)(SN)
Copy  
Description CONN HEADER SMD R/A 6POS 1MM
Copy  
Manufacturer Standard Lead Time 34 Weeks
Detailed Description

Connector Header Surface Mount, Right Angle 6 position 0.039" (1.00mm)

Copy  
Customer Reference
Documents & Media
Datasheets SHL Series Datasheet
HTML Datasheet SHL Series Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer JST Sales America Inc.
Series SHL
Packaging Digi-Reel® 
Part Status Active
Connector Type Header
Contact Type Outer Shroud Contact
Pitch - Mating 0.039" (1.00mm)
Number of Positions 6
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Surface Mount, Right Angle
Termination Solder
Fastening Type Push-Pull
Contact Length - Mating -
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.069" (1.75mm)
Contact Shape Rectangular
Contact Finish - Mating Tin
Contact Finish Thickness - Mating -
Contact Finish - Post Tin
Contact Material Phosphor Bronze
Insulation Material Polyamide (PA), Nylon
Features Solder Retention
Operating Temperature -25°C ~ 85°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Natural
Current Rating (Amps) 1A
Voltage Rating 50V
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications -
Base Part Number SM06B-SH
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products

SHLP-06V-S-B

CONN RECEPT SHL 6POS 1.0MM

JST Sales America Inc.

¥28.00000 Details
You May Also Be Interested In

SHLP-06V-S-B

CONN RECEPT SHL 6POS 1.0MM

JST Sales America Inc.

¥28.00000 Details

SSHL-003T-P0.2

CONN SOCKET 28-32AWG CRIMP TIN

JST Sales America Inc.

¥12.00000 Details

ASSHLSSHL28K152

JUMPER SSHL-003T-P0.2 X2 6"

JST Sales America Inc.

¥85.00000 Details

FI-SE20P-HFE-E3000

CONN HEADER SMD R/A 20POS 1.25MM

JAE Electronics

¥488.00000 Details

FI-S20P-HFE-E1500

CONN HEADER SMD R/A 20POS 1.25MM

JAE Electronics

¥369.00000 Details

FI-SEB20P-HFE

CONN HEADER BRD EDGE 20P 1.25MM

JAE Electronics

¥1,209.00000 Details
Additional Resources
Standard Package 1
Other Names 455-3264-6