JPY | USD

SM05B-SURS-TF(LF)(SN) Connector Header Surface Mount, Right Angle 5 position 0.031" (0.80mm)
Price & Procurement
1,250 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 92.00000 ¥92.00
10 78.20000 ¥782.00
100 70.15000 ¥7,015.00
500 57.39800 ¥28,699.00
1,000 51.02000 ¥51,020.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 455-3590-2-ND
  • Minimum Quantity: 3,500
  • Quantity Available: 0
  • Unit Price: ¥46.23714
  • Digi-Reel®  : 455-3590-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,250 - Immediate
  • Unit Price: Digi-Reel®

SM05B-SURS-TF(LF)(SN)

Datasheet
Digi-Key Part Number 455-3590-1-ND
Copy  
Manufacturer

JST Sales America Inc.

Copy  
Manufacturer Part Number SM05B-SURS-TF(LF)(SN)
Copy  
Description CONN HEADER SMD R/A 5POS 0.8MM
Copy  
Manufacturer Standard Lead Time 34 Weeks
Detailed Description

Connector Header Surface Mount, Right Angle 5 position 0.031" (0.80mm)

Copy  
Customer Reference
Documents & Media
Datasheets SUR Datasheet
HTML Datasheet SUR Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer JST Sales America Inc.
Series SUR
Packaging Cut Tape (CT) 
Part Status Active
Connector Type Header
Contact Type Outer Shroud Contact
Pitch - Mating 0.031" (0.80mm)
Number of Positions 5
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Surface Mount, Right Angle
Termination Solder
Fastening Type Push-Pull
Contact Length - Mating -
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.069" (1.75mm)
Contact Shape Rectangular
Contact Finish - Mating Tin
Contact Finish Thickness - Mating -
Contact Finish - Post Tin
Contact Material Copper Alloy
Insulation Material Polyamide (PA), Nylon
Features Solder Retention
Operating Temperature -25°C ~ 85°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Natural
Current Rating (Amps) 0.2A, 0.5A
Voltage Rating 30V
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications -
Base Part Number SM05B-SU
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products

SUHR-05V-S

CONN RECEPT HOUSING 5POS 0.8MM

JST Sales America Inc.

¥53.00000 Details

SUHR-05V-S-B

CONN RECEPT HOUSING 5POS 0.8MM

JST Sales America Inc.

¥54.00000 Details

05SUR-32S

CONN RCPT 5POS IDC 32AWG TIN

JST Sales America Inc.

¥96.00000 Details
Associated Product View More

A05SUR05SUR32W102A

JUMPER 05SUR-32S - 05SUR-32S 4"

JST Sales America Inc.

¥164.00000 Details

A05SUR05SUR32W152A

JUMPER 05SUR-32S - 05SUR-32S 6"

JST Sales America Inc.

¥181.00000 Details

A05SUR05SUR32W152B

JUMPER 05SUR-32S - 05SUR-32S 6"

JST Sales America Inc.

¥179.00000 Details

A05SUR05SUR32W102B

JUMPER 05SUR-32S - 05SUR-32S 4"

JST Sales America Inc.

¥163.00000 Details

A05SUR05SUR32W305A

JUMPER 05SUR-32S - 05SUR-32S 12"

JST Sales America Inc.

¥207.00000 Details

A05SUR05SUR32W51A

JUMPER 05SUR-32S - 05SUR-32S 2"

JST Sales America Inc.

¥161.00000 Details
You May Also Be Interested In

SM04B-SURS-TF(LF)(SN)

CONN HEADER SMD R/A 4POS 0.8MM

JST Sales America Inc.

¥92.00000 Details

BM05B-SURS-TF(LF)(SN)

CONN HEADER SMD 5POS 0.8MM

JST Sales America Inc.

¥76.00000 Details

A05SUR05SUR32W102A

JUMPER 05SUR-32S - 05SUR-32S 4"

JST Sales America Inc.

¥164.00000 Details

A05SUR05SUR32W152A

JUMPER 05SUR-32S - 05SUR-32S 6"

JST Sales America Inc.

¥181.00000 Details

SUHR-05V-S

CONN RECEPT HOUSING 5POS 0.8MM

JST Sales America Inc.

¥53.00000 Details

SM02B-SURS-TF(LF)(SN)

CONN HEADER SMD R/A 2POS 0.8MM

JST Sales America Inc.

¥72.00000 Details
Additional Resources
Standard Package 1
Other Names 455-3590-1