JPY | USD

Price & Procurement
11,716 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 79.00000 ¥79.00
10 74.10000 ¥741.00
100 56.84000 ¥5,684.00
500 49.42800 ¥24,714.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 455-2397-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 11,000 - Immediate
  • Unit Price: ¥40.77900
  • Cut Tape (CT)  : 455-2397-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 11,716 - Immediate
  • Unit Price: ¥79.00000

SM04B-ZESS-TB(LF)(SN)

Datasheet
Digi-Key Part Number 455-2397-6-ND
Copy  
Manufacturer

JST Sales America Inc.

Copy  
Manufacturer Part Number SM04B-ZESS-TB(LF)(SN)
Copy  
Description CONN HEADER SMD R/A 4POS 1.5MM
Copy  
Manufacturer Standard Lead Time 28 Weeks
Detailed Description

Connector Header Surface Mount, Right Angle 4 position 0.059" (1.50mm)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer JST Sales America Inc.
Series ZE
Packaging Digi-Reel® 
Part Status Active
Connector Type Header
Contact Type Outer Shroud Contact
Pitch - Mating 0.059" (1.50mm)
Number of Positions 4
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Surface Mount, Right Angle
Termination Solder
Fastening Type Locking Ramp
Contact Length - Mating -
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.228" (5.80mm)
Contact Shape Rectangular
Contact Finish - Mating Tin
Contact Finish Thickness - Mating -
Contact Finish - Post Tin
Contact Material Copper Alloy
Insulation Material Polyamide (PA), Nylon
Features Solder Retention
Operating Temperature -25°C ~ 85°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Natural
Current Rating (Amps) 2A
Voltage Rating 100V
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications -
Base Part Number SM04B-ZE
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products

ZER-04V-S

CONN RECEPT HOUSING 4POS ZE

JST Sales America Inc.

¥20.00000 Details
You May Also Be Interested In

SM05B-ZESS-TB(LF)(SN)

CONN HEADER SMD R/A 5POS 1.5MM

JST Sales America Inc.

¥84.00000 Details

SM03B-ZESS-TB(LF)(SN)

CONN HEADER SMD R/A 3POS 1.5MM

JST Sales America Inc.

¥70.00000 Details

SM02B-ZESS-TB(LF)(SN)

CONN HEADER SMD R/A 2POS 1.5MM

JST Sales America Inc.

¥61.00000 Details

ZER-04V-S

CONN RECEPT HOUSING 4POS ZE

JST Sales America Inc.

¥20.00000 Details

SZE-002T-P0.3

CONN SOCKET 24-28AWG CRIMP TIN

JST Sales America Inc.

¥12.00000 Details

ZHR-4

CONN HOUSING ZH 4POS 1.5MM WHT

JST Sales America Inc.

¥12.00000 Details
Additional Resources
Standard Package 1
Other Names 455-2397-6