JPY | USD
Favorite

SM03B-SURS-TF(LF)(SN) Connector Header Surface Mount, Right Angle 3 position 0.031" (0.80mm)
Price & Procurement
2,902 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 86.00000 ¥86
10 80.20000 ¥802
100 61.49000 ¥6,149
500 53.47600 ¥26,738
1,000 44.11700 ¥44,117

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 455-3580-2-ND
  • Minimum Quantity: 3,500
  • Quantity Available: 0
  • Unit Price: ¥36.46029
  • Digi-Reel®  : 455-3580-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,902 - Immediate
  • Unit Price: Digi-Reel®

SM03B-SURS-TF(LF)(SN)

Datasheet
Digi-Key Part Number 455-3580-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SM03B-SURS-TF(LF)(SN)
Copy  
Description CONN HEADER SMD R/A 3POS 0.8MM
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Connector Header Surface Mount, Right Angle 3 position 0.031" (0.80mm)

Copy  
Documents & Media
Datasheets SUR Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer JST Sales America Inc.
Series SUR
Packaging Cut Tape (CT) 
Part Status Active
Connector Type Header
Contact Type Outer Shroud Contact
Pitch - Mating 0.031" (0.80mm)
Number of Positions 3
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Surface Mount, Right Angle
Termination Solder
Fastening Type Push-Pull
Contact Length - Mating -
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.069" (1.75mm)
Contact Shape Rectangular
Contact Finish - Mating Tin
Contact Finish Thickness - Mating -
Contact Finish - Post Tin
Contact Material Copper Alloy
Insulation Material Polyamide (PA), Nylon
Features Solder Retention
Operating Temperature -25°C ~ 85°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Natural
Current Rating (Amps) 0.2A, 0.5A
Voltage Rating 30V
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications -
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products

03SUR-32S

CONN RCPT 3POS IDC 32AWG TIN

JST Sales America Inc.

¥71.00000 Details

SUHR-03V-S

CONN RECEPT HOUSING 3POS 0.8MM

JST Sales America Inc.

¥55.00000 Details

SUHR-03V-S-B

CONN RECEPT HOUSING 3POS 0.8MM

JST Sales America Inc.

¥55.00000 Details
Associated Product View More

A03SUR03SUR32W51A

JUMPER 03SUR-32S - 03SUR-32S 2"

JST Sales America Inc.

¥133.00000 Details

A03SUR03SUR32W152B

JUMPER 03SUR-32S - 03SUR-32S 6"

JST Sales America Inc.

¥152.00000 Details

A03SUR03SUR32W51B

JUMPER 03SUR-32S - 03SUR-32S 2"

JST Sales America Inc.

¥133.00000 Details

A03SUR03SUR32W203B

JUMPER 03SUR-32S - 03SUR-32S 8"

JST Sales America Inc.

¥158.00000 Details

A03SUR03SUR32W305A

JUMPER 03SUR-32S - 03SUR-32S 12"

JST Sales America Inc.

¥171.00000 Details

A03SUR03SUR32W305B

JUMPER 03SUR-32S - 03SUR-32S 12"

JST Sales America Inc.

¥171.00000 Details
You May Also Be Interested In

BM03B-SURS-TF(LF)(SN)

CONN HEADER SMD 3POS 0.8MM

JST Sales America Inc.

¥53.00000 Details

SM05B-SURS-TF(LF)(SN)

CONN HEADER SMD R/A 5POS 0.8MM

JST Sales America Inc.

¥100.00000 Details

SM02B-SURS-TF(LF)(SN)

CONN HEADER SMD R/A 2POS 0.8MM

JST Sales America Inc.

¥78.00000 Details

03SUR-32S

CONN RCPT 3POS IDC 32AWG TIN

JST Sales America Inc.

¥71.00000 Details

SM06B-SURS-TF(LF)(SN)

CONN HEADER SMD R/A 6POS 0.8MM

JST Sales America Inc.

¥110.00000 Details

A03SUR03SUR32W51A

JUMPER 03SUR-32S - 03SUR-32S 2"

JST Sales America Inc.

¥133.00000 Details
Additional Resources
Standard Package 1
Other Names 455-3580-1