Price & Procurement
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 138.00000 ¥138
10 116.40000 ¥1,164
100 104.51000 ¥10,451
500 85.50800 ¥42,754

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 455-2876-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: ¥76.00700
  • Cut Tape (CT)  : 455-2876-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: ¥138.00000

SM02B-BHSS-1-TB(LF)(SN)

Datasheet
Digi-Key Part Number 455-2876-6-ND
Copy  
Manufacturer

JST Sales America Inc.

Copy  
Manufacturer Part Number SM02B-BHSS-1-TB(LF)(SN)
Copy  
Description CONN HEADER SMD R/A 2POS 3.5MM
Copy  
Manufacturer Standard Lead Time 34 Weeks
Detailed Description

Connector Header Surface Mount, Right Angle 2 position 0.138" (3.50mm)

Copy  
Customer Reference
Documents & Media
Datasheets BHS W-B Series Datasheet
HTML Datasheet BHS W-B Series Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer JST Sales America Inc.
Series BHS
Packaging Digi-Reel® 
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.138" (3.50mm)
Number of Positions 2
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Surface Mount, Right Angle
Termination Solder
Fastening Type Detent Lock
Contact Length - Mating -
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.126" (3.20mm)
Contact Shape Square
Contact Finish - Mating Tin
Contact Finish Thickness - Mating -
Contact Finish - Post Tin
Contact Material Brass
Insulation Material Polyphthalamide (PPA)
Features Solder Retention
Operating Temperature -25°C ~ 85°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Natural
Current Rating (Amps) 1A
Voltage Rating 1400V
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications -
Base Part Number SM02B-BH
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

BHSR-02VS-1(N)

3.5MM PITCH WIRE TO WIRE CONN

JST Sales America Inc.

¥12.02100 Details

DLW21SN900SQ2L

CMC 330MA 2LN 90 OHM SMD

Murata Electronics

¥71.00000 Details

FL2500316Z

CRYSTAL 25.0000MHZ 20PF SMD

Diodes Incorporated

¥81.00000 Details

SM02(4.0)B-BHS-1-TB(LF)(SN)

CONN HEADER SMD R/A 2POS 4MM

JST Sales America Inc.

¥60.00000 Details

MPZ1608S601ATA00

FERRITE BEAD 600 OHM 0603 1LN

TDK Corporation

¥12.00000 Details

XF2M-3315-1A

CONN FPC 33POS 0.50MM R/A

Omron Electronics Inc-EMC Div

¥286.00000 Details
Additional Resources
Standard Package 1
Other Names 455-2876-6