JPY | USD

Price & Procurement
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 64.00000 ¥64.00
10 60.20000 ¥602.00
100 46.17000 ¥4,617.00
500 40.15200 ¥20,076.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 455-2962-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: ¥33.12600
  • Cut Tape (CT)  : 455-2962-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: ¥64.00000

SM02(8.0)B-BHS-1-TB(LF)(SN)

Datasheet
Digi-Key Part Number 455-2962-6-ND
Copy  
Manufacturer

JST Sales America Inc.

Copy  
Manufacturer Part Number SM02(8.0)B-BHS-1-TB(LF)(SN)
Copy  
Description CONN HEADER SMD R/A 2POS 8MM
Copy  
Manufacturer Standard Lead Time 28 Weeks
Detailed Description

Connector Header Surface Mount, Right Angle 2 position 0.315" (8.00mm)

Copy  
Customer Reference
Documents & Media
Datasheets BH Series Datasheet
HTML Datasheet BH Series Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer JST Sales America Inc.
Series BH
Packaging Digi-Reel® 
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.315" (8.00mm)
Number of Positions 2
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Surface Mount, Right Angle
Termination Solder
Fastening Type Detent Lock
Contact Length - Mating -
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.126" (3.20mm)
Contact Shape Square
Contact Finish - Mating Tin
Contact Finish Thickness - Mating -
Contact Finish - Post Tin
Contact Material Copper Alloy
Insulation Material Polyamide (PA), Nylon
Features Solder Retention
Operating Temperature -25°C ~ 85°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Natural
Current Rating (Amps) 1A
Voltage Rating 600V
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications -
Base Part Number SM02(8.0
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products

BHR-02(8.0)VS-1N

CONN RECEPT HOUSING 2POS BH

JST Sales America Inc.

¥30.00000 Details
You May Also Be Interested In

BHR-02(8.0)VS-1N

CONN RECEPT HOUSING 2POS BH

JST Sales America Inc.

¥30.00000 Details

SBH-001T-P0.5

CONN SOCKET 22-28AWG CRIMP TIN

JST Sales America Inc.

¥12.00000 Details

SBH11-PBPC-D08-ST-BK

CONN HEADER VERT 16POS 2.54MM

Sullins Connector Solutions

¥50.00000 Details

L777TSEG09POL2RM8

CONN D-SUB PLUG 9POS VERT SLDR

Amphenol ICC (Commercial Products)

¥183.00000 Details

SI7461DP-T1-E3

MOSFET P-CH 60V 8.6A PPAK SO-8

Vishay Siliconix

¥257.00000 Details

BLM18HE102SN1D

FERRITE BEAD 1 KOHM 0603 1LN

Murata Electronics

¥26.00000 Details
Additional Resources
Standard Package 1
Other Names 455-2962-6