JPY | USD

Price & Procurement
1,081 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 218.00000 ¥218.00
10 198.20000 ¥1,982.00
100 169.94000 ¥16,994.00
500 141.61800 ¥70,809.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 455-2952-2-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 0
  • Unit Price: ¥117.34067
  • Cut Tape (CT)  : 455-2952-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,081 - Immediate
  • Unit Price: ¥218.00000

BM20B-SRDS-G-TFC(LF)(SN)

Datasheet
Digi-Key Part Number 455-2952-6-ND
Copy  
Manufacturer

JST Sales America Inc.

Copy  
Manufacturer Part Number BM20B-SRDS-G-TFC(LF)(SN)
Copy  
Description CONN HEADER SMD 20POS 1MM
Copy  
Manufacturer Standard Lead Time 28 Weeks
Detailed Description

Connector Header Surface Mount 20 position 0.039" (1.00mm)

Copy  
Customer Reference
Documents & Media
Datasheets SHD,SRD Series Datasheet
SHD Series Datasheet
Product Training Modules SHD Connectors
HTML Datasheet SHD,SRD Series Datasheet
SHD Series Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer JST Sales America Inc.
Series SHD
Packaging Digi-Reel® 
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.039" (1.00mm)
Number of Positions 20
Number of Rows 2
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Surface Mount
Termination Solder
Fastening Type Push-Pull
Contact Length - Mating -
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.167" (4.25mm)
Contact Shape Square
Contact Finish - Mating Gold
Contact Finish Thickness - Mating -
Contact Finish - Post -
Contact Material Phosphor Bronze
Insulation Material Polyamide (PA), Nylon, Glass Filled
Features Pick and Place, Solder Retention
Operating Temperature -25°C ~ 85°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Natural
Current Rating (Amps) 1A
Voltage Rating 50V
Mated Stacking Heights 6.3mm
Contact Finish Thickness - Post -
Applications -
Base Part Number BM20B-SR
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products

SHDR-20V-S-B

CONN HOUSING SHD 20POS 1MM WHITE

JST Sales America Inc.

¥27.00000 Details
You May Also Be Interested In

BM40B-SRDS-G-TF(LF)(SN)

CONN HEADER SMD 40POS 1MM

JST Sales America Inc.

¥326.00000 Details

BM20B-SRDS-G-TF(LF)(SN)

CONN HEADER SMD 20POS 1MM

JST Sales America Inc.

¥198.00000 Details

SHDR-20V-S-B

CONN HOUSING SHD 20POS 1MM WHITE

JST Sales America Inc.

¥27.00000 Details

2309411-1

DDR4 SODIMM 260P 8.0H STD

TE Connectivity AMP Connectors

¥209.00000 Details

GSB311131HR

CONN RCPT USB3.0 TYPEA 9POS R/A

Amphenol ICC (Commercial Products)

¥216.00000 Details

10118241-001RLF

CONN RCP MICRO HDMI 19POS SMD RA

Amphenol ICC (FCI)

¥162.00000 Details
Additional Resources
Standard Package 1
Other Names 455-2952-6