JPY | USD

Price & Procurement
2,840 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 151.00000 ¥151.00
10 133.00000 ¥1,330.00
100 114.77000 ¥11,477.00
500 93.90400 ¥46,952.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 455-1800-2-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 2,840 - Immediate
  • Unit Price: ¥78.25400
  • Cut Tape (CT)  : 455-1800-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,840 - Immediate
  • Unit Price: ¥151.00000

BM14B-SRSS-TB(LF)(SN)

Datasheet
Digi-Key Part Number 455-1800-6-ND
Copy  
Manufacturer

JST Sales America Inc.

Copy  
Manufacturer Part Number BM14B-SRSS-TB(LF)(SN)
Copy  
Description CONN HEADER SMD 14POS 1MM
Copy  
Manufacturer Standard Lead Time 28 Weeks
Detailed Description

Connector Header Surface Mount 14 position 0.039" (1.00mm)

Copy  
Customer Reference
Documents & Media
Datasheets SR, SZ Series
Product Training Modules SH/SR Connectors
Featured Product SH and SR Series Connectors
EDA / CAD Models BM14B-SRSS-TB-(LF)(SN) by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer JST Sales America Inc.
Series SH/SR
Packaging Digi-Reel® 
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.039" (1.00mm)
Number of Positions 14
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Surface Mount
Termination Solder
Fastening Type Push-Pull
Contact Length - Mating -
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.167" (4.25mm)
Contact Shape Square
Contact Finish - Mating Tin
Contact Finish Thickness - Mating -
Contact Finish - Post Tin
Contact Material Copper Alloy
Insulation Material Polyamide (PA), Nylon
Features Solder Retention
Operating Temperature -25°C ~ 85°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Natural
Current Rating (Amps) 1A
Voltage Rating 50V
Mated Stacking Heights 4.9mm
Contact Finish Thickness - Post -
Applications -
Base Part Number BM14B-SR
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products

SHR-14V-S-B

CONN HOUSING SH 14POS 1MM WHITE

JST Sales America Inc.

¥31.00000 Details

14SR-3S

CONN RCPT 14POS IDC 30AWG TIN

JST Sales America Inc.

¥110.00000 Details

SHR-14V-S

CONN HOUSING SH 14POS 1MM WHITE

JST Sales America Inc.

¥31.00000 Details
Associated Product View More

A14SR14SR30K305A

JUMPER 14SR-3S - 14SR-3S 12"

JST Sales America Inc.

¥490.00000 Details

A14SR14SR30K102B

JUMPER 14SR-3S - 14SR-3S 4"

JST Sales America Inc.

¥313.00000 Details

A14SR14SR30K152A

JUMPER 14SR-3S - 14SR-3S 6"

JST Sales America Inc.

¥355.00000 Details

A14SR14SR30K102A

JUMPER 14SR-3S - 14SR-3S 4"

JST Sales America Inc.

¥313.00000 Details

A14SR14SR30K305B

JUMPER 14SR-3S - 14SR-3S 12"

JST Sales America Inc.

¥490.00000 Details

A14SR14SR30K51A

JUMPER 14SR-3S - 14SR-3S 2"

JST Sales America Inc.

¥293.00000 Details
You May Also Be Interested In

A14SR14SR30K305A

JUMPER 14SR-3S - 14SR-3S 12"

JST Sales America Inc.

¥490.00000 Details

BM04B-SRSS-TB(LF)(SN)

CONN HEADER SMD 4POS 1MM

JST Sales America Inc.

¥67.00000 Details

SM14B-SRSS-TB(LF)(SN)

CONN HEADER SMD R/A 14POS 1MM

JST Sales America Inc.

¥140.00000 Details

BM08B-SRSS-TB(LF)(SN)

CONN HEADER SMD 8POS 1MM

JST Sales America Inc.

¥99.00000 Details

SHR-14V-S-B

CONN HOUSING SH 14POS 1MM WHITE

JST Sales America Inc.

¥31.00000 Details

A14SR14SR30K102B

JUMPER 14SR-3S - 14SR-3S 4"

JST Sales America Inc.

¥313.00000 Details
Additional Resources
Standard Package 1
Other Names 455-1800-6