JPY | USD
Favorite

Price & Procurement
5,237 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 100.00000 ¥100
10 87.30000 ¥873
100 75.32000 ¥7,532
500 61.62800 ¥30,814
1,000 54.78000 ¥54,780

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 455-3579-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 5,000 - Immediate
  • Unit Price: ¥49.64440
  • Digi-Reel®  : 455-3579-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,237 - Immediate
  • Unit Price: Digi-Reel®

BM10B-SURS-TF(LF)(SN)

Datasheet
Digi-Key Part Number 455-3579-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number BM10B-SURS-TF(LF)(SN)
Copy  
Description CONN HEADER SMD 10POS 0.8MM
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

Connector Header Surface Mount 10 position 0.031" (0.80mm)

Copy  
Customer Reference
Documents & Media
Datasheets SUR Datasheet
HTML Datasheet SUR Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer JST Sales America Inc.
Series SUR
Packaging Cut Tape (CT) 
Part Status Active
Connector Type Header
Contact Type Outer Shroud Contact
Pitch - Mating 0.031" (0.80mm)
Number of Positions 10
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Surface Mount
Termination Solder
Fastening Type Push-Pull
Contact Length - Mating -
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.106" (2.70mm)
Contact Shape Rectangular
Contact Finish - Mating Tin
Contact Finish Thickness - Mating -
Contact Finish - Post Tin
Contact Material Copper Alloy
Insulation Material Polyamide (PA), Nylon
Features Solder Retention
Operating Temperature -25°C ~ 85°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Natural
Current Rating (Amps) 0.2A, 0.5A
Voltage Rating 30V
Mated Stacking Heights 3.95mm
Contact Finish Thickness - Post -
Applications -
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products

SUHR-10V-S-B

CONN RECEPT HOUSING 10POS 0.8MM

JST Sales America Inc.

¥48.00000 Details

SUHR-10V-S

10 POS 0.8MM PITCH CONNECTOR

JST Sales America Inc.

¥54.00000 Details

10SUR-32S

CONN RCPT 10POS IDC 32AWG TIN

JST Sales America Inc.

¥127.00000 Details
Associated Product View More

A10SUR10SUR32W102A

JUMPER 10SUR-32S - 10SUR-32S 4"

JST Sales America Inc.

¥217.00000 Details

A10SUR10SUR32W152A

JUMPER 10SUR-32S - 10SUR-32S 6"

JST Sales America Inc.

¥250.00000 Details

A10SUR10SUR32W305B

JUMPER 10SUR-32S - 10SUR-32S 12"

JST Sales America Inc.

¥290.00000 Details

A10SUR10SUR32W51A

JUMPER 10SUR-32S - 10SUR-32S 2"

JST Sales America Inc.

¥185.00000 Details

A10SUR10SUR32W305A

JUMPER 10SUR-32S - 10SUR-32S 12"

JST Sales America Inc.

¥290.00000 Details

A10SUR10SUR32W203A

JUMPER 10SUR-32S - 10SUR-32S 8"

JST Sales America Inc.

¥267.00000 Details
You May Also Be Interested In

A10SUR10SUR32W102A

JUMPER 10SUR-32S - 10SUR-32S 4"

JST Sales America Inc.

¥217.00000 Details

A10SUR10SUR32W152A

JUMPER 10SUR-32S - 10SUR-32S 6"

JST Sales America Inc.

¥250.00000 Details

BM12B-SURS-TF(LF)(SN)

CONN HEADER SMD 12POS 0.8MM

JST Sales America Inc.

¥112.00000 Details

0533980671

CONN HEADER SMD 6POS 1.25MM

Molex

¥86.00000 Details

A10SUR10SUR32W305B

JUMPER 10SUR-32S - 10SUR-32S 12"

JST Sales America Inc.

¥290.00000 Details

SM10B-SURS-TF(LF)(SN)

CONN HEADER SMD R/A 10POS 0.8MM

JST Sales America Inc.

¥133.00000 Details
Additional Resources
Standard Package 1
Other Names 455-3579-1