Price & Procurement
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 74.00000 ¥74
10 64.40000 ¥644
100 53.10000 ¥5,310
500 46.17000 ¥23,085
1,000 38.09100 ¥38,091

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 455-1586-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: ¥34.62760
  • Cut Tape (CT)  : 455-1586-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: ¥74.00000

BM10B-GHS-TBT(LF)(SN)(N)

Datasheet
Digi-Key Part Number 455-1586-6-ND
Copy  
Manufacturer

JST Sales America Inc.

Copy  
Manufacturer Part Number BM10B-GHS-TBT(LF)(SN)(N)
Copy  
Description CONN HEADER SMD 10POS 1.25MM
Copy  
Manufacturer Standard Lead Time 34 Weeks
Detailed Description

Connector Header Surface Mount 10 position 0.049" (1.25mm)

Copy  
Customer Reference
Documents & Media
Datasheets GH Connectors Datasheet
Product Training Modules GH/GHD Series 1.25mm Wire to Board Connectors
HTML Datasheet GH Connectors Datasheet
EDA / CAD Models BM10B-GHS-TBT(LF)(SN)(N) by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer JST Sales America Inc.
Series GH
Packaging Digi-Reel® 
Part Status Active
Connector Type Header
Contact Type Outer Shroud Contact
Pitch - Mating 0.049" (1.25mm)
Number of Positions 10
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Surface Mount
Termination Solder
Fastening Type Locking Ramp
Contact Length - Mating -
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.159" (4.05mm)
Contact Shape Rectangular
Contact Finish - Mating Tin
Contact Finish Thickness - Mating -
Contact Finish - Post Tin
Contact Material Phosphor Bronze
Insulation Material Polyamide (PA9T), Nylon 9T
Features Pick and Place, Solder Retention
Operating Temperature -25°C ~ 85°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Natural
Current Rating (Amps) 1A
Voltage Rating 50V
Mated Stacking Heights 7.3mm
Contact Finish Thickness - Post -
Applications -
Base Part Number BM10B-GH
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products

GHR-10V-S

CONN GH HOUSING 10POS 1.25MM

JST Sales America Inc.

¥22.00000 Details
You May Also Be Interested In

BM04B-GHS-TBT(LF)(SN)(N)

CONN HEADER SMD 4POS 1.25MM

JST Sales America Inc.

¥54.00000 Details

GHR-10V-S

CONN GH HOUSING 10POS 1.25MM

JST Sales America Inc.

¥22.00000 Details

BM02B-GHS-TBT(LF)(SN)(N)

CONN HEADER SMD 2POS 1.25MM

JST Sales America Inc.

¥46.00000 Details

BM06B-GHS-TBT(LF)(SN)(N)

CONN HEADER SMD 6POS 1.25MM

JST Sales America Inc.

¥60.00000 Details

GHR-04V-S

CONN GH HOUSING 4POS 1.25MM

JST Sales America Inc.

¥16.00000 Details

GHR-06V-S

CONN GH HOUSING 6POS 1.25MM

JST Sales America Inc.

¥21.00000 Details
Additional Resources
Standard Package 1
Other Names 455-1586-6