JPY | USD
Favorite

Price & Procurement
4,003 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 115.00000 ¥115
10 101.70000 ¥1,017
100 87.77000 ¥8,777
500 71.81000 ¥35,905

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 455-1795-2-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 4,003 - Immediate
  • Unit Price: ¥54.40067
  • Digi-Reel®  : 455-1795-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,003 - Immediate
  • Unit Price: Digi-Reel®

BM09B-SRSS-TB(LF)(SN)

Datasheet
Digi-Key Part Number 455-1795-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number BM09B-SRSS-TB(LF)(SN)
Copy  
Description CONN HEADER SMD 9POS 1MM
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Connector Header Surface Mount 9 position 0.039" (1.00mm)

Copy  
Documents & Media
Datasheets SH Series Datasheet
Product Training Modules SH/SR Connectors
HTML Datasheet SH Series Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer JST Sales America Inc.
Series SR
Packaging Cut Tape (CT) 
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.039" (1.00mm)
Number of Positions 9
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Surface Mount
Termination Solder
Fastening Type Push-Pull
Contact Length - Mating -
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.167" (4.25mm)
Contact Shape Square
Contact Finish - Mating Tin
Contact Finish Thickness - Mating -
Contact Finish - Post Tin
Contact Material Copper Alloy
Insulation Material Polyamide (PA), Nylon
Features Solder Retention
Operating Temperature -25°C ~ 85°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Natural
Current Rating (Amps) 0.7A
Voltage Rating 50V
Mated Stacking Heights 4.9mm
Contact Finish Thickness - Post -
Applications -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products

SHR-09V-S-B

CONN HOUSING SH 9POS 1MM WHITE

JST Sales America Inc.

¥22.00000 Details

SHR-09V-S

CONN HOUSING SH 9POS 1MM WHITE

JST Sales America Inc.

¥22.00000 Details

09SR-3S

CONN RCPT 9POS IDC 30AWG TIN

JST Sales America Inc.

¥70.00000 Details
Associated Product View More

A09SR09SR30K203A

JUMPER 09SR-3S - 09SR-3S 8"

JST Sales America Inc.

¥270.00000 Details

A09SR09SR30K102A

JUMPER 09SR-3S - 09SR-3S 4"

JST Sales America Inc.

¥220.00000 Details

A09SR09SR30K51A

JUMPER 09SR-3S - 09SR-3S 2"

JST Sales America Inc.

¥190.00000 Details

A09SR09SR30K305A

JUMPER 09SR-3S - 09SR-3S 12"

JST Sales America Inc.

¥313.00000 Details

A09SR09SR30K152A

JUMPER 09SR-3S - 09SR-3S 6"

JST Sales America Inc.

¥249.00000 Details

A09SR09SR30K305B

JUMPER 09SR-3S - 09SR-3S 12"

JST Sales America Inc.

¥313.00000 Details
You May Also Be Interested In

SM09B-SRSS-TB(LF)(SN)

CONN HEADER SMD R/A 9POS 1MM

JST Sales America Inc.

¥114.00000 Details

BM04B-SRSS-TB(LF)(SN)

CONN HEADER SMD 4POS 1MM

JST Sales America Inc.

¥73.00000 Details

BM02B-SRSS-TB(LF)(SN)

CONN HEADER SMD 2POS 1MM

JST Sales America Inc.

¥53.00000 Details

SHR-09V-S-B

CONN HOUSING SH 9POS 1MM WHITE

JST Sales America Inc.

¥22.00000 Details

SHR-09V-S

CONN HOUSING SH 9POS 1MM WHITE

JST Sales America Inc.

¥22.00000 Details

SML-D12M8WT86

LED GREEN DIFFUSED 0603 SMD

Rohm Semiconductor

¥38.00000 Details
Additional Resources
Standard Package 1
Other Names 455-1795-1