JPY | USD
Favorite

Price & Procurement
22,416 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 94.00000 ¥94
10 82.70000 ¥827
100 71.33000 ¥7,133
500 58.36000 ¥29,180

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 455-1794-2-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 22,416 - Immediate
  • Unit Price: ¥48.63333
  • Digi-Reel®  : 455-1794-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 22,416 - Immediate
  • Unit Price: Digi-Reel®

BM08B-SRSS-TB(LF)(SN)

Datasheet
Digi-Key Part Number 455-1794-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number BM08B-SRSS-TB(LF)(SN)
Copy  
Description CONN HEADER SMD 8POS 1MM
Copy  
Manufacturer Standard Lead Time 23 Weeks
Detailed Description

Connector Header Surface Mount 8 position 0.039" (1.00mm)

Copy  
Customer Reference
Documents & Media
Datasheets SR, SZ Series
Product Training Modules SH/SR Connectors
Featured Product SH and SR Series Connectors
EDA / CAD Models BM08B-SRSS-TB(LF)(SN) by SnapEDA
BM08B-SRSS-TB(LF)(SN) by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer JST Sales America Inc.
Series SH/SR
Packaging Cut Tape (CT) 
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.039" (1.00mm)
Number of Positions 8
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Surface Mount
Termination Solder
Fastening Type Push-Pull
Contact Length - Mating -
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.167" (4.25mm)
Contact Shape Square
Contact Finish - Mating Tin
Contact Finish Thickness - Mating -
Contact Finish - Post Tin
Contact Material Copper Alloy
Insulation Material Polyamide (PA), Nylon
Features Solder Retention
Operating Temperature -25°C ~ 85°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Natural
Current Rating (Amps) 1A
Voltage Rating 50V
Mated Stacking Heights 4.9mm
Contact Finish Thickness - Post -
Applications -
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products View More

SHR-08V-S-B

CONN HOUSING SH 8POS 1MM WHITE

JST Sales America Inc.

¥20.00000 Details

A08SR08SR30K51B

JUMPER 08SR-3S - 08SR-3S 2"

JST Sales America Inc.

¥169.00000 Details

A08SR08SR30K152B

JUMPER 08SR-3S - 08SR-3S 6"

JST Sales America Inc.

¥213.00000 Details

SHR-08V-S

CONN HOUSING SH 8POS 1MM WHITE

JST Sales America Inc.

¥20.00000 Details

A08SR08SR30K305A

JUMPER 08SR-3S - 08SR-3S 12"

JST Sales America Inc.

¥279.00000 Details

08SR-3S

CONN RCPT 8POS IDC 30AWG TIN

JST Sales America Inc.

¥61.00000 Details
Associated Product View More

A08SR08SR30K51B

JUMPER 08SR-3S - 08SR-3S 2"

JST Sales America Inc.

¥169.00000 Details

A08SR08SR30K152B

JUMPER 08SR-3S - 08SR-3S 6"

JST Sales America Inc.

¥213.00000 Details

A08SR08SR30K305A

JUMPER 08SR-3S - 08SR-3S 12"

JST Sales America Inc.

¥279.00000 Details

A08SR08SR30K102B

JUMPER 08SR-3S - 08SR-3S 4"

JST Sales America Inc.

¥193.00000 Details

A08SR08SR30K51A

JUMPER 08SR-3S - 08SR-3S 2"

JST Sales America Inc.

¥169.00000 Details

A08SR08SR30K305B

JUMPER 08SR-3S - 08SR-3S 12"

JST Sales America Inc.

¥279.00000 Details
You May Also Be Interested In

SM08B-SRSS-TB(LF)(SN)

CONN HEADER SMD R/A 8POS 1MM

JST Sales America Inc.

¥92.00000 Details

SHR-08V-S-B

CONN HOUSING SH 8POS 1MM WHITE

JST Sales America Inc.

¥20.00000 Details

BM04B-SRSS-TB(LF)(SN)

CONN HEADER SMD 4POS 1MM

JST Sales America Inc.

¥64.00000 Details

A08SR08SR30K152B

JUMPER 08SR-3S - 08SR-3S 6"

JST Sales America Inc.

¥213.00000 Details

BM05B-SRSS-TB(LF)(SN)

CONN HEADER SMD 5POS 1MM

JST Sales America Inc.

¥78.00000 Details

A08SR08SR30K305A

JUMPER 08SR-3S - 08SR-3S 12"

JST Sales America Inc.

¥279.00000 Details
Additional Resources
Standard Package 1
Other Names 455-1794-1