Price & Procurement
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 102.00000 ¥102
10 88.90000 ¥889
100 73.32000 ¥7,332
500 63.75200 ¥31,876

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 455-1793-2-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 0
  • Unit Price: ¥51.00067
  • Digi-Reel®  : 455-1793-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®

BM07B-SRSS-TB(LF)(SN)

Datasheet
Digi-Key Part Number 455-1793-1-ND
Copy  
Manufacturer

JST Sales America Inc.

Copy  
Manufacturer Part Number BM07B-SRSS-TB(LF)(SN)
Copy  
Description CONN HEADER SMD 7POS 1MM
Copy  
Manufacturer Standard Lead Time 34 Weeks
Detailed Description

Connector Header Surface Mount 7 position 0.039" (1.00mm)

Copy  
Customer Reference
Documents & Media
Datasheets SH Series Datasheet
Product Training Modules SH/SR Connectors
Featured Product SH and SR Series Connectors
HTML Datasheet SH Series Datasheet
EDA / CAD Models BM07B-SRSS-TB(LF)(SN) by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer JST Sales America Inc.
Series SH/SR
Packaging Cut Tape (CT) 
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.039" (1.00mm)
Number of Positions 7
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Surface Mount
Termination Solder
Fastening Type Push-Pull
Contact Length - Mating -
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.167" (4.25mm)
Contact Shape Square
Contact Finish - Mating Tin
Contact Finish Thickness - Mating -
Contact Finish - Post Tin
Contact Material Copper Alloy
Insulation Material Polyamide (PA), Nylon
Features Solder Retention
Operating Temperature -25°C ~ 85°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Natural
Current Rating (Amps) 1A
Voltage Rating 50V
Mated Stacking Heights 4.9mm
Contact Finish Thickness - Post -
Applications -
Base Part Number BM07B-SR
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products

SHR-07V-S-B

CONN HOUSING SH 7POS 1MM WHITE

JST Sales America Inc.

¥21.00000 Details

SHR-07V-S

CONN HOUSING SH 7POS 1MM WHITE

JST Sales America Inc.

¥21.00000 Details

07SR-3S

CONN RCPT 7POS IDC 30AWG TIN

JST Sales America Inc.

¥63.00000 Details
Associated Product View More

A07SR07SR30K102B

JUMPER 07SR-3S - 07SR-3S 4"

JST Sales America Inc.

¥189.00000 Details

A07SR07SR30K305A

JUMPER 07SR-3S - 07SR-3S 12"

JST Sales America Inc.

¥276.00000 Details

A07SR07SR30K305B

JUMPER 07SR-3S - 07SR-3S 12"

JST Sales America Inc.

¥276.00000 Details

A07SR07SR30K152B

JUMPER 07SR-3S - 07SR-3S 6"

JST Sales America Inc.

¥213.00000 Details

A07SR07SR30K152A

JUMPER 07SR-3S - 07SR-3S 6"

JST Sales America Inc.

¥211.00000 Details

A07SR07SR30K51A

JUMPER 07SR-3S - 07SR-3S 2"

JST Sales America Inc.

¥174.00000 Details
You May Also Be Interested In

BM04B-SRSS-TB(LF)(SN)

CONN HEADER SMD 4POS 1MM

JST Sales America Inc.

¥69.00000 Details

BM08B-SRSS-TB(LF)(SN)

CONN HEADER SMD 8POS 1MM

JST Sales America Inc.

¥102.00000 Details

BM05B-SRSS-TB(LF)(SN)

CONN HEADER SMD 5POS 1MM

JST Sales America Inc.

¥85.00000 Details

SHR-07V-S-B

CONN HOUSING SH 7POS 1MM WHITE

JST Sales America Inc.

¥21.00000 Details

SHR-07V-S

CONN HOUSING SH 7POS 1MM WHITE

JST Sales America Inc.

¥21.00000 Details

SSH-003T-P0.2-H

CONN SOCKET 28-32AWG CRIMP TIN

JST Sales America Inc.

¥13.00000 Details
Additional Resources
Standard Package 1
Other Names 455-1793-1