Price & Procurement
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 113.00000 ¥113
10 95.40000 ¥954
100 85.70000 ¥8,570
500 70.11600 ¥35,058

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 455-2875-2-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 0
  • Unit Price: ¥58.43000
  • Digi-Reel®  : 455-2875-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®

BM06B-SRSS-TBT(LF)(SN)

Datasheet
Digi-Key Part Number 455-2875-1-ND
Copy  
Manufacturer

JST Sales America Inc.

Copy  
Manufacturer Part Number BM06B-SRSS-TBT(LF)(SN)
Copy  
Description CONN HEADER SMD 6POS 1MM
Copy  
Manufacturer Standard Lead Time 34 Weeks
Detailed Description

Connector Header Surface Mount 6 position 0.039" (1.00mm)

Copy  
Customer Reference
Documents & Media
Datasheets SH Series Datasheet
Product Training Modules SH/SR Connectors
Featured Product SH and SR Series Connectors
HTML Datasheet SH Series Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer JST Sales America Inc.
Series SH/SR
Packaging Cut Tape (CT) 
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.039" (1.00mm)
Number of Positions 6
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Surface Mount
Termination Solder
Fastening Type Push-Pull
Contact Length - Mating -
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.167" (4.25mm)
Contact Shape Square
Contact Finish - Mating Tin
Contact Finish Thickness - Mating -
Contact Finish - Post Tin
Contact Material Copper Alloy
Insulation Material Polyamide (PA), Nylon
Features Pick and Place, Solder Retention
Operating Temperature -25°C ~ 85°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Natural
Current Rating (Amps) 1A
Voltage Rating 50V
Mated Stacking Heights 4.9mm
Contact Finish Thickness - Post -
Applications -
Base Part Number BM06B-SR
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products View More

SHR-06V-S-B

CONN HOUSING SH 6POS 1MM WHITE

JST Sales America Inc.

¥22.00000 Details

SHR-06V-S

CONN HOUSING SH 6POS 1MM WHITE

JST Sales America Inc.

¥22.00000 Details

06SR-3S

CONN RCPT 6POS IDC 30AWG TIN

JST Sales America Inc.

¥61.00000 Details

A06SR06SR30K152A

JUMPER 06SR-3S - 06SR-3S 6"

JST Sales America Inc.

¥192.00000 Details

A06SR06SR30K51A

JUMPER 06SR-3S - 06SR-3S 2"

JST Sales America Inc.

¥167.00000 Details

A06SR06SR30K305A

JUMPER 06SR-3S - 06SR-3S 12"

JST Sales America Inc.

¥247.00000 Details
Associated Product View More

A06SR06SR30K152A

JUMPER 06SR-3S - 06SR-3S 6"

JST Sales America Inc.

¥192.00000 Details

A06SR06SR30K51A

JUMPER 06SR-3S - 06SR-3S 2"

JST Sales America Inc.

¥167.00000 Details

A06SR06SR30K305A

JUMPER 06SR-3S - 06SR-3S 12"

JST Sales America Inc.

¥247.00000 Details

A06SR06SR30K152B

JUMPER 06SR-3S - 06SR-3S 6"

JST Sales America Inc.

¥192.00000 Details

A06SR06SR30K102B

JUMPER 06SR-3S - 06SR-3S 4"

JST Sales America Inc.

¥178.00000 Details

A06SR06SR30K305B

JUMPER 06SR-3S - 06SR-3S 12"

JST Sales America Inc.

¥247.00000 Details
You May Also Be Interested In

BM05B-SRSS-TBT(LF)(SN)

CONN HEADER SMD 5POS 1MM

JST Sales America Inc.

¥100.00000 Details

SM06B-SRSS-TB(LF)(SN)

CONN HEADER SMD R/A 6POS 1MM

JST Sales America Inc.

¥93.00000 Details

BM04B-SRSS-TBT(LF)(SN)

CONN HEADER SMD 4POS 1MM

JST Sales America Inc.

¥100.00000 Details

MMBT3904LT3G

TRANS NPN 40V 0.2A SOT23

onsemi

¥20.00000 Details

ABM10AIG-16.000MHZ-4Z-T3

CRYSTAL 16.0000MHZ 10PF SMD

Abracon LLC

¥146.00000 Details

APG1608ZGCK

LED GREEN CLEAR 0603 SMD

Kingbright

¥77.00000 Details
Additional Resources
Standard Package 1
Other Names 455-2875-1